Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S2
Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S2 is designed for Dual Role Port (DRP) USB Type-C PD applications. The Infineon Technologies PMG1-S2 offers 128KB of Flash, 8KB SRAM, 20 GPIOs, a USB device controller, a crypto engine, a 20V-tolerant regulator, and a pair of FETs for 5V (VCONN) supply switching. The device features integrated gate drivers for external VBUS FETs and system-level ESD protection and comes in 40-QFN and 42-CSP packages. This solution optimizes space and BOM while allowing easy customization through the ModusToolbox™ development environment and EZ-PD PMG1 SDK.Features
- Optimized area and BOM thanks to the integrated single-chip solution
- Simple customization via ModusToolbox EZ-PD PMG1 SDK
- Easy integration into applications
- On-chip secure protection
Applications
- Cordless personal care solutions like electric shavers and hair dryers powered through USB Type-C
- Smart speakers
- Smart home appliances
- VR/AR goggles
- Power tools
Published: 2023-08-18
| Updated: 2023-09-14