Infineon Technologies TRENCHSTOP™ Advanced Isolation

Infineon Technologies TRENCHSTOP™ Advanced Isolation offers design flexibility, high output power, low cooling effort, high reliability, and electrical isolation. The TRENCHSTOP Advanced Isolation delivers 0.2% higher efficiency and 10% lower cooling effort with higher reliability. Two versions are performance-optimized to replace fully insulated packages (FullPAKs) and standard and high-performance isolation foils. The package targets applications like power factor correction (PFC) for air conditioners, uninterruptible power supply (UPS), and power converters for drives.

This package concept is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets the TRENCHSTOP™ Advanced Isolation is able to deliver at least 35% lower thermal resistivity and at least 10% system cost reduction, helping designers to lower system complexity, development time, and assembling costs.

The new TRENCHSTOP™ Advanced Isolation represent the cutting-edge technology in isolated packages and eliminates all the boundaries and constraints that until now have limited the designers’ ability to realize more powerful, more compact and highly differentiated systems.

Features

  • Fully Isolated package
    • Plug & play solution
    • 100% isolated
    • Viso: 3.0kV for 1 sec
  • Best-in-class Rth(j–h)
    • 35% lower Rth(j-h) compared to Iso-foil
    • 50% lower Rth(j-h) compared to Full-Paks
  • Low coupling capacitance
    • 38pF
    • 36% lower than standard Isolation foils
    • 25% lower than MICA
    • Similar to Al2O3
  • 100% package test
    • Uniform distribution of Rth(j-h)

Applications

  • General Purpose Drives(GPD)
  • Servo drives
  • Industrial UPS
  • Air conditioners 
  • Welding
  • Solar string inverter

Videos

Published: 2018-03-07 | Updated: 2022-07-27