Infineon Technologies TLx496x-xM/L Hall Switch Sensors
Infineon TLx496x-xM/L Hall Switches save energy and allow for creation of precise, compact systems. The TLx496x-xM/L have a 1.6mA operational current consumption and can cut energy consumption by up to 50 percent. The switches have a small magnetic hysteresis that paves the way for precise switching points in systems. The TLx496x-xM/L have an integrated temperature profile that compensates magnetic drifts and enables stable performance overtemperature and lifetime.Features
- Current consumption of just 1.6mA
- 3 to 32V supply voltage range (overvoltage up to 42V)
- 7kV ESD protection (HBM)
- Overtemperature and overcurrent protection
- Temperature compensation
- Smallest SOT23 package
- Dedicated products for industrial applications (TLI496x)
- AEC-Q100 qualified
Applications
- Window lifter (index counting)
- Power closing (index counting)
- Gear stick (position detection)
- Seat belt (position detection)
- BLDC commutation (e.g. wiper seat belt pre-tentioner, pump, seating)
- Service robots
- Power tools
- White goods
Specifications
Additional Resources
Published: 2019-04-12
| Updated: 2024-01-15