Infineon Technologies TLE9845QX Application Kits

Infineon Technologies TLE9845QX Application Kits are used to evaluate unidirectional brushed DC Motor applications. The two layers PCB is space and cost-optimized to demonstrate an application near a solution. The Application Kits include an application near Code example, with implemented fault-handling (Drain-Source-Monitoring, Over-Under-Voltage, Over-current).

Features

  • Application near circuit (Motor connected to Battery)
  • Overcurrent Protection (external low-side Shunt)
  • Drain-Source-Monitoring (Differential Unit)
  • USB-Communication and Debug-Interface (USB-Connector)
  • Demo-Application Code and Graphical User Interface (GUI)
  • LIN-PWM Example Code (PWM Generator with GUI)

Block Diagram

Block Diagram - Infineon Technologies TLE9845QX Application Kits
Published: 2018-03-27 | Updated: 2022-07-28