Infineon Technologies TLE8386-2EL Demonstration Board

Infineon Technologies TLE8386-2EL Demonstration Board is designed to test the features and performance of the TLE8386-2EL low-side-sense boost controller. This demonstration board is optimized for boost mode and supports cold cranking where the input voltage on VIN terminal could drop below 6V. Infineon TLE8386-2EL demonstration board features a wide input voltage range, a wide adjustable output voltage range, and -40°C to 150°C wide operating temperature range. This demonstration board is ideal for car media and navigation units, dashboards and cluster instruments, and body control modules.

Features

  • TLE8386-2EL
  • Wide input voltage range
  • Supports cranking application profile
  • Wide adjustable output voltage range
  • Designed for harsh automotive applications
  • -40°C to +150°C wide temperature range

Applications

  • General use pre-boost function in various automotive applications
  • Car media and navigation units
  • Dashboards and cluster instruments
  • Body control modules

Overview

Infineon Technologies TLE8386-2EL Demonstration Board
Published: 2019-12-16 | Updated: 2024-01-22