Infineon Technologies TLD5099EP_B2G Evaluation Board
Infineon Technologies TLD5099EP_B2G Evaluation Board is designed to evaluate the TLD5099EP controller in the boost-to-ground topology for high-power applications. This evaluation board delivers up to 13W to the load with above 91% efficiency. The TLD5099EP_B2G evaluation board has auxiliary circuits to protect the DC-DC and the load from short to ground. This evaluation board features an output current adjustment trimmer, power derating circuitry, embedded PWM engine, and Cold Crank Survival Circuit (CCSC) enabled by jumpers. Typical applications include automotive and lighting.Features
- Boost to ground default topology
- Delivers 13W to the load with an efficiency above 91%
- Auxiliary circuits to protect the DC/DC and the load during short-to-ground
- Output current adjustment trimmer
- Power derating circuitry
- Embedded PWM engine
- CCSC
- 8V to 27V supply voltage range
- 30V to 54V output voltage range
Simplified Schematic
Performance Graph
Published: 2020-08-10
| Updated: 2024-11-13