Infineon Technologies S2GO-3D-TLE493D-W2B6-A0 3D Shield2Go Board
Infineon Technologies S2GO-3D-TLE493D-W2B6-A0 3D Shield2Go Evaluation Board is equipped with one TLE493D-W2B6 magnetic sensor and comes with a ready-to-use Arduino library. Users can develop their own system solutions by joining Shield2Go boards together with Infineon My IoT adapters, which are gateways to external hardware solutions such as Raspberry Pi and Arduino. The boards and adapters offer the fast evaluation and development of IoT systems. Infineon S2GO-3D-TLE493D-W2B6-A0 3D Shield2Go Evaluation Board features a 2.8V to 3.5V supply voltage range and a -40°C to +125°C temperature range.Features
- 3D magnetic flux density sensing of ±160mT
- Programmable flux resolution down to 65µT (typ.)
- X-Y angular measurement mode
- Diagnostic measurements to check digital parts, analog parts, and Hall probe of sensor
- Power-down mode with 7nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- -40°C to +125°C temperature range, Tj
- 2.8V to 3.5V supply voltage range
- Triggering by external µC possible via I2C protocol
- Interrupt signal to indicate valid measurement to microcontroller
Applications
- Robotics
- Smart homes
- Building automation
- Gear stick position
- Pedal/valve position sensing
- Multi-function knobs
- Control elements in top column module and multi-function steering wheel
- Drones
Videos
Published: 2019-11-15
| Updated: 2024-01-09