Infineon Technologies ISO2H823V ISOFACE™ Galvanic High-Side Switch

Infineon ISO2H823V ISOFACE™ Galvanic Isolated High-Side Switch features integrated 2.5kV galvanic isolation and meets IEC 61131-2 requirements for reinforced isolation. This module is ideal for industrial applications for preventive maintenance and to shorten unscheduled downtimes, which can be costly. Each of the eight channels is equipped with five-fold diagnostic monitoring capabilities, including open load (active mode - driver on, inactive mode - driver off), short-to-Vbb, overcurrent (= short-to-GND), and overtemperature. Infineon ISO2H823V ISOFACE™ Galvanic Isolated High-Side Switch includes reverse output voltage protection and undervoltage shutdown with auto-restart and hysteresis.

Features

  • Interface 3.3V CMOS operation compatible
  • Parallel/Serial µC interface
  • Integrated diagnostics
    • 5 types for diagnostic feedback per output channel
    • 5 types of diagnostic feedback on global level
  • Common output disable pin
  • Common error indication pin
  • Resynchronization to achieve a low-jitter switching on and off of high-side switches
  • High common mode transient immunity
  • Active output current limitation for short-circuit protection
  • Reverse output voltage protection
  • Undervoltage shutdown with auto-restart and hysteresis
  • Integrated clamping to switch inductive loads up to 150mJ energy per channel
  • Thermal shutdown and diagnostics per channel with auto-restart
  • VBB range from 11V to 35V designed for 24V systems

Applications

  • Isolated switch for industrial applications
    • Programmable logic controllers (PLC), distributed control systems, industrial PCs, and robotics
  • All types of resistive, inductive, and capacitive loads
  • µcontroller-compatible power switch for 24VDC applications
  • Driver for solenoid, relays, and resistive loads

Key Feature Overview

Chart - Infineon Technologies ISO2H823V ISOFACE™ Galvanic High-Side Switch

Typical Application

Application Circuit Diagram - Infineon Technologies ISO2H823V ISOFACE™ Galvanic High-Side Switch
Published: 2019-12-10 | Updated: 2024-02-09