Infineon Technologies iMOTION™ Link

Infineon Technologies iMOTION™ Link is an isolated debug probe for the new generation of iMOTION™ motor control ICs. The tool can be used to build PCB-based designs on iMOTION™ controllers. The iMOTION Link features full galvanic 1kV DC isolation, Virtula COM port support (UART), and ARM® Cortex® debug support for programmable iMOTION devices.

Features

  • Isolated debug probe for the next generation iMOTION motor control ICs
  • Full galvanic 1kV DC isolation
  • Virtula COM port support (UART)
  • ARM® Cortex® debug support for programmable iMOTION devices.
Published: 2018-04-23 | Updated: 2022-08-04