Infineon Technologies FF450R33T3E3/_B5 XHP™ 3 IGBT Module

Infineon Technologies FF450R33T3E3/_B5 XHP™ 3 IGBT Module is a 3.3kV, 450A Dual Insulated Gate Bipolar Transistor Module with TRENCHSTOP™ IGBT3 and an emitter controlled diode. Designed specifically for high-power operations, the highly integrated XHP IGBT Modules cover the full-voltage range of IGBT chips from 3.3kV to 6.5kV. Sharing the same compact 140mm x 100mm x 40mm dimensions, these IGBT Modules allow for scalable design with best-in-class reliability and high power density. The FF450R33T3E3B5 IGBT module features enhanced isolation of 10.4kV.

Features

  • VCES = 3300V
  • IC nom = 450A / ICRM = 900A
  • VCEsat with positive temperature coefficient
  • AlSiC base plate for increased thermal cycling capability
  • Isolated base plate
  • Half-bridge configuration for best performance
  • Modular approach and wide scalability with high current density
  • Optimal arrangement of main and auxiliary terminals
  • Package with CTI >600
  • High DC stability
  • High short-circuit capability
  • Low switching losses
  • Low VCEsat
  • Unbeatable robustness
  • Tvj op=150°C
  • Compact 140mm x 100mm x 40mm form factor

Applications

  • Commercial, Construction, and Agricultural (CAV) vehicles
  • Voltage converters
  • Motor drives
  • Traction drives
  • UPS systems
  • Windturbines
Published: 2019-02-19 | Updated: 2022-03-11