Infineon Technologies EconoDUAL™ 3 with Integrated Shunt Resistors
Infineon EconoDUAL™ 3 Modules with Integrated Shunt Resistors are used for AC current monitoring and are an effective way to optimize overall system costs of an inverter. With external current sensors no longer needed, space can be saved in the system, reducing material costs and lowering manufacturing efforts. High current measurement accuracy across a wide temperature range is achieved with precise motor control.The EconoDUAL 3 are used in a variety of applications, like AC motor drives, switching power supplies and solar. The EconoDUAL 3 shunt module family supports current ranges from 300A to 600A at 1200V, with 1700V to follow soon. The modules are available with pre-applied thermal interface material for lowest thermal resistance and longest lifetime. The PressFIT housing enables for a fast and cost efficient assembly.
Features
- 1200V state of the art IGBT4 technology
- ED3 with integrated shunts for current measurement
- 1200V: 300A, 450A and 600A Modules
- PressFIT control pins and screw power terminals
- TIM – pre-applied thermal interface material to achieve longest lifetime
- Compact and robust design with molded terminals
- Tvjop 150°C
- Low V(CEsat)
- V(CEsat) with positive Temperature Coefficient
- Isolated Base Plate
- Reliable EconoDual™ 3 package with long-term stable TIM and integrated shunt
- Higher Inverter Power Density
- Increased current measurement accuracy
- Reduced system costs
- PressFIT reduces mounting effort and increases the interconnection reliability
Applications
- GPD
- Servo Drives
- CAV/E-Bus
- UPS (uninterruptible power supply)
- Solar
Additional Resources
Published: 2018-01-31
| Updated: 2022-07-25