Infineon Technologies CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit
Infineon Technologies CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit enables the development of USB PD sink applications using the EZ-PD PMG1 S1 microcontrollers. The EZ-PD PMG1 is a family of high-voltage power delivery microcontrollers. These microcontrollers include Arm® Cortex®-M0/M0+ CPU, USB Power Delivery (PD) controller, and configurable analog and digital peripherals. The Infineon CY7111 EZ-PD PMG1 S1 MCU prototyping kit supports a single-port USB PD 3.0 sink role, USB bus-powered operation, onboard KitProg3 programming/debugging module, and onboard 3.3V regulator. This prototyping kit also offers firmware-controlled LED and user buttons, I/O headers, 100W (20V/5A) power handling capability, and a standard breadboard-compatible design.Features
- Support for single-port USB PD 3.0 sink role (UFP)
- USB bus-powered operation
- Compatible with the example projects implemented in ModusToolbox™ software
- Onboard KitProg3 programming and debugging module
- 100W (20V/5A) power handling capability
- Standard breadboard-compatible design
- Snap-away design to separate KitProg3 and EZ-PD PMG1 microcontroller board
- Onboard 3.3V regulator
- Optional 10-pin standard SWD interface for MiniProg4 or third-party programmer/debugger module
- Firmware-controlled LED and user button
- I/O headers
Kit Contents
- CY7111 EZ-PD PMG1-S1 MCU prototyping board
- Quick start guide
Board Details
Published: 2022-11-21
| Updated: 2023-10-02