Infineon Technologies CoolSiC™ 400V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 400V G2 Silicon Carbide MOSFETs are ideally suited for hard- and resonant-switching topologies. The Infineon 400V CoolSiC MOSFETs were specially developed for use in the AC/DC stage of AI server Power Supply Units (PSUs) and are also ideal for applications such as solar and energy storage systems. CoolSiC MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation.

Features

  • Ideal for high-frequency switching and synchronous rectification
  • Low device capacitances
  • Commutation robust fast body diode with low Qfr
  • Low RDS(on) dependency on temperature
  • Benchmark 4.5V gate threshold voltage VGS(th)
  • Best in class switching and conduction losses
  • .XT interconnection technology for best‑in‑class thermal performance
  • +18V IGBT-compatible driving
  • Threshold-free on-state characteristics
  • High efficiency for reduced cooling effort
  • Long lifetime and high reliability
  • Increased power density
  • 0V to 18V recommended gate driving voltage range
  • Temperature-independent switching losses
  • Superior gate oxide reliability
  • PG‑TO263‑7 and PG‑HSOF‑8 package options
  • -55°C to +175°C operating junction temperature range
  • Short-circuit and avalanche robustness, 100% avalanche tested
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Switch-Mode Power Supplies (SMPS)
  • Energy storage, Uninterruptible Power Supplies (UPS), and battery formation
  • Solar PV inverters
  • Class‑D audio
  • Motor drives
Infineon Technologies CoolSiC™ 400V G2 Silicon Carbide MOSFETs

Application Notes

  • AN_1909_PL52_1910_201256 - Isolated Gate-Driving Solutions: Increasing power density and robustness with isolated gate driver ICs
Published: 2024-08-16 | Updated: 2026-02-26