Infineon Technologies BTS7004-1EPP PROFET™ Smart High-Side Power Switch

Infineon Technologies BTS7004-1EPP PROFET™ Smart 12V High-Side Power Switch offers advanced protection and diagnosis for heating and power distribution applications. The BTS7004-1EPP enables benchmark design flexibility with a very high power density. The switch is housed in a small footprint TSDSO-14 package and offers a typ. RDSON of 4mΩ.

Features

  • High-Side Switch with Diagnosis and Embedded Protection
  • Part of High Current PROFET 12V Family
  • Typical RDS(ON) of 4mΩ @ 25°C in a small TSDSO-14 package
  • Nominal load current 15A (DC)
  • Capable for inrush currents up to 107A
  • Proportional load current sense with high accuracy (+/-5% calibrated)
  • Minimum operating voltage 3.1V (cranking)
  • Overcurrent protection (tripping) with Intelligent Latch.
  • Absolute and dynamic temperature limitation with controlled reactivation
  • ReverSave™ for low power dissipation in Reverse Polarity
  • Overvoltage protection with external components
  • Open Load in ON and OFF state
  • Short circuit to ground and battery detection
  • Green Product (RoHS compliant)
  • Qualified in accordance with AEC Q100 grade 1

Applications

  • Suitable for driving 15A resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses, and discrete circuits
  • Suitable for driving heating loads, like seat heating and glow plugs, for DC motors and for general power distribution applications

Typical Application Circuit

Infineon Technologies BTS7004-1EPP PROFET™ Smart High-Side Power Switch
Published: 2018-06-20 | Updated: 2022-08-10