Infineon Technologies BTS50010-1TAE Smart High-Side Switch
Infineon Technologies BTS50010-1TAE Smart High-Side Switch is designed to drive currents up to 40A DC in 12V systems. The BTS50010-1TAE features an RDS(ON) down to 1.0mΩ, and is housed in a D2PAK (PG-TO263-7). The device has benchmark energy robustness and an inrush current capability of up to 250A that supports motorcycle and scooter requirements for starters. BTS50010-1TAE addresses automotive, industrial, and consumer applications like lawnmowers, chainsaws, and any load with harsh switching demands.Features
- One high-side power output
- Output peak current up to 250A
- Wide range logic input signal (3.3 V, 5 V, 12 V)
- Embedded diagnostic and protection features
- Current mirror for load curent measurement
- Electrostatic discharge protection (ESD)
- Low standby current and very low output leakage current
- Green Product (RoHS compliant)
- AEC Qualified
- High mechanical and electrical reliability (>1Mio switching cycles)
- Increased system robustness
- Space savings due to small form factor and PCB integration
Applications
- Motorcycle and scooter starter relay
- Relay and fuse replacement in automotive applications with >5.5V and low inductance
- Starters for small motors and engines: lawn mowers, chainsaws
- Inductive and capacitive loads for 12V CAV, industrial & commercial
- Loads with high inrush current
Published: 2018-11-13
| Updated: 2022-09-02