Infineon Technologies Blockchain Security 2Go Starter Kit
Infineon Blockchain Security 2Go Starter Kit provides a convenient way to build best-in-class security into a blockchain system design from scratch. User credentials are protected by a security controller offering highest security levels. This generic kit supports an evaluation environment for many different kinds of Blockchain technologies. It provides a lean feature set as well as open source application examples, which enable new ideas to flourish and to generate a secured physical link from the digital to the real world.Features
- Creation and storage of up to 255 private/public key pairs for Blockchain applications
- Loading and storing a key that is provided by the user in an encrypted form
- Signature generation for signing Blockchain transactions
- User authentication with PIN
Applications
- Secured Blockchain applications
- Government identification
- Blockchain-based payment
- Proof-of-existence
- Brand protection
- Logistics
- Gaming
Specifications
- Comes with five contactless (NFC capable) chipcards
- Crypto features
- Android 6+ Demo
- Cryptocurrency wallet (Ethereum)
- eVoting
- Python library
- -25°C to +70°C ambient temperature range
- ECC 256-bit asymmetric cryptography
- ID1 card delivery forms
- ISO/IEC 14443 interfaces
- Solid FLASH™; Integrity Guard leading technologies
Kit Contents
- Five ready-to-use NFC cards supporting basic blockchain functionalities such as secure key generation, signing methods, pin protection, and many more
- On-card software that supports commands for key management, signature creation, and PIN authentication
- Access to Infineon’s blockchain git hub: Open source example application code, such as a smartphone app operating with the card
Videos
Blockchain Example
Published: 2019-08-14
| Updated: 2024-01-18