Infineon Technologies BGA524N6 Evaluation Board
Infineon Technologies BGA524N6 Evaluation Board is designed to evaluate the performance of the BGA524N6 silicone-germanium low-noise amplifier for Global Navigation Satellite Systems (GNSS). This evaluation board features an ultra-low 2.5mA current consumption, a 1550MHz to 1615MHz frequency range, and a 1.5V to 3.3V supply voltage range. The board is RoHS compliant and is available in an ultra-small TSNP-6-2 leadless package. Infineon Technologies BGA524N6 Evaluation Board offers a low noise figure in applications.Features
- Evaluates performance of BGA524N6 silicone-germanium low-noise amplifier for GNSS
- Low noise figure in applications
- Ultra-small leadless package
- RoHS compliant
Specifications
- 1.5V to 3.3V supply voltage range
- 1550MHz to 1615MHz frequency range
- -4dBm out-of-band input 3rd-order intercept point
- -12dBm input 1dB compression point
- Ultra-low 2.5mA current consumption
- RF output internally matched to 50Ω
- 2kV HBM ESD protection (including AI pin)
Published: 2019-12-09
| Updated: 2024-01-22