Infineon Technologies CY7C1399BN 256K CMOS Static RAM

Infineon Technologies CY7C1399BN 256K CMOS Static RAM is a high-performance 3.3V CMOS static RAM device organized as 32,768 words by 8 bits (256K). Easy memory expansion is provided by an active LOW Chip Enable and active LOW Output Enable and tri-state drivers. 

The Infineon Technologies CY7C1399BN 256K CMOS static RAM device has an automatic power-down feature that reduces the power consumption by more than 95% when deselected. The Infineon CY7C1399BN CMOS static RAM is ideal for low-voltage cache memory applications.

Features

  • –40°C to 85°C industrial temperature ranges
  • 0°C to 70°C commercial temperature range
  • –40°C to 85°C automotive-A temperature range
  • Single 3.3V power supply
  • Ideal for low-voltage cache memory applications
  • 12ns high speed
  • 180mW (max) low active power
  • Low-power alpha immune 6T cell
Published: 2010-04-05 | Updated: 2024-06-25