Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit

Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit is designed for the modular remote relay system that supports simple applications with up to 56 I/O channels. The module allows users to easily integrate relays into the network, offering high flexibility and intuitive configuration through compatibility with established control software. Phoenix Contact PLC-INTERFACE Starter Kit includes a plug-in base module PLCV8R/ETH-MP/BM with 2 RJ45 connections and multi-protocol support, 4 relay output terminals with push-in connections, and 4 relay input terminals with push-in connections.

Kit Contents

  • Plug-in base module PLCV8R/ETH-MP/BM
  • 2x RJ45 connection
  • Multi-protocol connection
  • 4x relay output terminals with push-in connections
  • 4x relay input terminals with push-in connections
Published: 2026-01-27 | Updated: 2026-01-29