HellermannTyton Connector Clip with Oval Fir Tree

HellermannTyton Connector Clip with Oval Fir Tree provides a single method to mount connectors to various surfaces in a variety of applications. This clip features highly engineered designs with anti-rattle discs and clamps for mounting on edges. The connector clip keeps the connectors stable and works with most global designs. This clip allows multiple attachment options like mounting to holes, edges, studs, or other harnesses for a cleaner and more efficient installation. Typical applications include electronic cables and cable sets used in the automotive industry.

Applications

  • Electronic cables
  • Cable sets

Specifications

  • Black color
  • Polyamide 6.6, high impact modified, heat and UV-stabilised (PA66HIRHSUV) material
  • Arrowhead for oval holes fixation method
  • 0.6mm to 3mm panel thickness
  • 28.8mm x 17.31mm x 17.55mm dimensions
  • -40°C to 105°C operating temperature range

Dimension Diagram

Mechanical Drawing - HellermannTyton Connector Clip with Oval Fir Tree
Published: 2026-01-30 | Updated: 2026-02-03