IEI Technology TANK-600 D2550/N2600
iEi Integration Corporation TANK-600 D2550/N2600 are fanless embedded systems for rugged high-speed network applications. These TANK-600 systems have Intel® Dual Core D2550/N2600 processors and support -20°C to +70°C for a wide range of environments. Dual PCIe GbE LAN is supported and has up to 16 COM ports. iEi TANK-600 systems feature low power consumption, Intel Atom D2550 1.86GHz at 10W, and Intel Atom N2600 1.6GHz at 3.5W.Features
- Intel Dual-Core D2550 1.86GHz processor
- Intel Dual-Core N2600 1.6GHz processor
- Default: 8 x COM ports (6 x RS-232, 2 x RS-232/422/485)
- Optional: 8 x COM ports via DB-78 (8 x RS-232)
- 6 x USB2.0
- Dual PCIe GbE LAN for high-speed network applications
Front View
Rear View
Published: 2016-02-11
| Updated: 2022-03-11