IEI Technology IOVU-210AR-RK39 Panel PC
IEI Technology IOVU-210AR-RK39 Panel PC is a 10.1" RISC Base PC with a project capacitive touch screen. This IOVU-210AR-RK39 panel PC features Rockchip RK3399, 16GB eMMC NAND Flash, and 2GB LPDDR3 memory in a compact package. The panel PC is equipped with PoE function, both data and power can be transferred through one single LAN cable. This simplifies the construction and offers dual power input. The IOVU-210AR-RK39 panel PC has a rear I/O port design and grove interface IoT sensor connectors. The IOVU-210AR-RK39 panel PC operates from 9V to 30V supply voltage range and -10°C to 50°C temperature range.The IOVU-210AR-RK39 panel PC operates from 9V to 30V supply voltage range and -10°C to 50°C temperature range. The panel PC is available in 293mm x 209.5mm x 44.5mm dimensions. This IOVU-210AR-RK39 PC offers face recognition technology for access control, used for digital signage, and as a POS system to analyze consuming behaviors in AI applications.
Features
- 10.1” 1280 x 800 LCD display
- CPU:
- Rockchip RK3399 (Dual-core Cortex®-A72 up to 1.8GHz + Quad-core Cortex®-A53 up to 1.5GHz) processor
- Project capacitive touch screen
- Android 7.1 OS
- Grove interface IoT sensor connectors
Specifications
- 9V to 30V supply voltage range
- Boot flash:
- 16GB eMMC NAND Flash
- 2GB LPDDR3 RAM
- Bluetooth V4.1
- 293mm x 209.5mm x 44.5mm dimensions
- -10°C to 50°C operating temperature range
- -20°C to 60°C storage temperature range
Applications
- Digital signage
- Kiosk
- Point-of-Sale (POS)
I/O Interface Diagram
Mechanical Drawing
Additional Resource
Published: 2021-05-19
| Updated: 2022-03-11