IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System

IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System offers a Jasper Lake Intel® Celeron™ solution with up to 4 cores. This system supports a dual-independent display, Intel N5105 2.0GHz CPU, and features three 2.5GbE ports, one M.2 A key, and one M.2 B key. The DRPC-W-JL system offers 176mm x 116mm x 60.8mm dimensions, 12VDC input power rating, and a -20°C to +60°C operating temperature range. IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System has various I/O interfaces and extruded aluminum alloy chassis construction.

Features

  • Supports Intel N5105 2.0GHz CPU
  • Supports dual-independent display
  • Three 2.5GbE ports
  • One M.2 A key
  • One M.2 B key (with SIM card slot)

Specifications

  • 176mm x 116mm x 60.8mm dimensions
  • SoC chipset
  • One DDR4 2933MHz SO-DIMM memory
  • 12VDC input power rating
  • 12V at 2.45A power consumption
  • DIN-rail mounting
  • -20°C to +60°C operating temperature range

Layout

IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System
Published: 2022-09-19 | Updated: 2022-10-04