ICE Components I04 Series Output Power Chokes

ICE Components I04 Series Output Power Chokes have been designed cooperation with On Semiconductor to function with the NCP1207 controller as a second stage output filter. Multiple inductance values at popular output current levels allow the I04 Series to provide solutions for a wide range of output filtering applications. Low DCR values minimize the voltage drop across the inductor and losses due to temperature rise. The risk of long term instability can be eliminated with low-cost designs containing the I04 series because they utilize powdered iron cores from micro metals. The NCP1207 is a PWM current-mode controller for free running quasi-resonant operation. ICE Components I04 Series Output Power Chokes application include 2nd stage output filter for offline power supplies.

Features

  • Designed for use with popular flyback controllers
  • Cost effective toroid design
  • Low DCR to minimize losses
  • Range of inductance values at each current rating

Applications

  • 2nd stage output filter for offline power supplies

Mechanical Power Chokes

Mechanical Drawing - ICE Components I04 Series Output Power Chokes
View Results ( 4 ) Page
Part Number Datasheet Description Maximum DC Resistance
I04-220-3r3-H I04-220-3r3-H Datasheet Power Inductors - Leaded Output Power Choke 26 mOhms
I04-220-3r3-V I04-220-3r3-V Datasheet Power Inductors - Leaded Output Power Choke 26 mOhms
I04-220-8r0-H I04-220-8r0-H Datasheet Power Inductors - Leaded Output Power Choke 7 mOhms
I04-220-8r0-V I04-220-8r0-V Datasheet Power Inductors - Leaded Output Power Choke 7 mOhms
Published: 2012-05-22 | Updated: 2022-03-11