ICE Components CT06 Current Sense Transformers
ICE Components CT06 Current Sense Transformers feature a compact package for a minimal footprint. These transformers are primary rated for 18A and are Hi-Pot tested at 1500VAC. The CT06 transformers meet basic creepage, UL 94V-0, and RXT-2 Class F insulation system ratings (E169423). Applications for the CT05 current sense transformers include DC/DC converters, AC/DC converters, and POL converters.Features
- Small footprint
- Hi-pot tested at 1500VAC
- Current ratings to 18A
- Patent pending
- Meets basic creepage
Applications
- DC/DC converters
- AC/DC converters
- POL converters
CT06 Mechanical Drawing
View Results ( 5 ) Page
| Part Number | Datasheet | Description | Inductance | Turns Ratio | Secondary Resistance | Voltage Time - Et |
|---|---|---|---|---|---|---|
| CT06-100 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 1.4 mH | 1:100 | 4.8 Ohms | 54 V/us |
| CT06-200 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 5.6 mH | 1:200 | 25 Ohms | 110 V/us |
| CT06-250 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 8.75 mH | 1:250 | 37.2 Ohms | 135 V/us |
| CT06-050 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 350 uH | 1:50 | 1.3 Ohms | 27 V/us |
| CT06-150 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 3.15 mH | 1:150 | 15.2 Ohms | 81 V/us |
Published: 2012-05-21
| Updated: 2022-03-11