iBASE Technology RM-N8MPL Wide-Temp SMARC 2.1 Module
iBASE Technology RM-N8MPL Wide-Temp SMARC 2.1 Module is a cutting-edge SMARC 2.1 module for industrial and embedded applications. This iBASE module is powered by an NXP Arm® i.MX 8M Plus QuadLite Cortex®-A53 processor and provides robust processing capabilities and long-term supply assurance. These performance features allow the RM-N8MPL module to meet the demands of the Industrial Internet of Things (IIoT), smart displays, and AI-driven systems.Features
- NXP Arm i.MX 8M Plus QuadLite Cortex-A53 processor
- 3GB LPDDR4, 16GB eMMC on board
- Rich peripheral I/O support
- Validated with Yocto 4.0 (sumo, kernel 5.4.70) / Android 11
- Long-term supply with NXP solution
- Compliant with SMARC 2.1
- -40°C to +85°C operating temperature range
Applications
- IIoT
- Smart displays
- AI-driven systems
Application Example
Published: 2024-12-10
| Updated: 2025-01-07