iBASE Technology MT800M-P NVIDIA MXM Compatible Motherboard
iBASE Technology MT800M-P NVIDIA MXM Compatible Motherboard is designed for AIoT applications. This board supports the latest 8th Generation Intel® Core™ processor family. This allows for optimized processing and graphics performance with enhance I/O capability. IBASE has developed the MT800M-P with an MXM socket for NVIDIA's graphics cards (up to 190w) with GPU acceleration. This harnesses cutting-edge performance and responsiveness to power currently prevalent AI services like speech recognition, image analysis, visual search and media processing. iBASE MT800M-P features MXM 3.0/3.1 GPU modules to leverage NVIDIA's GPU technology advantages. This technology delivers parallel processing performance with unmatched power efficiency.Features
- 8th Gen Intel® Core™ i7/i5/i3 processors
- 2x DDR4 SO-DIMM, Max. 32GB
- 4x Intel® Gigabit LAN
- 2x DisplayPort,1x DVI-D, 1x VGA
- 6x USB 3.1, 2x USB 2.0, 2x SATA III, 6x COM
- 1x PCI-Ex16 (3x PCI-E x4 signal, optional riser card), 1x Mini PCI-E socket, 1x M.2 (M-key)
- 1x MXM socket supports NVIDIA MXM GPU card (Up to 190W)
Overview
Published: 2019-12-16
| Updated: 2023-04-19