iBASE Technology MB998 Micro ATX Motherboard
iBASE Technology MB998 Micro ATX Motherboard offers exceptional performance, reliability, and versatility for industrial use. The iBASE Technology MB998 supports 13th/12th Gen Intel® Core™ i9/i7/i5/i3 (formerly Raptor Lake) processors and up to 64GB of DDR5 DIMM memory. With 5G capability, the MB998 provides immersive graphics through HDMI (2.0b), DVI-D, and two DisplayPort (1.4) (DP++) interfaces. The device also boasts two high-speed Intel 2.5G LAN ports and a variety of I/O options, including four USB 3.2, two USB 3.1, two USB 2.0, four COM, four SATA III, and multiple M.2 slots.Features
- 13th/12th Gen Intel Core i9/i7/i5/i3 and Pentium®/Celeron® processors
- 2x DDR5 DIMM sockets, max. 64GB
- Intel processor integrated graphics support HDMI (2.0b), DVI-D, and 2x DisplayPort (1.4) (DP++)
- Dual Intel 2.5G LAN
- 4x USB 3.2, 2x USB 3.1, 2x USB 2.0, 4x COM, 4x SATA III
- 1x PCI-E (x16) [Gen.5.0], 1x PCI-E (x4) [Gen.4.0], 1x PCI-E (x4) [Gen.3.0]
- 4x M.2 (B-key, E-key and 2x M-key)
- Watchdog timer, Digital I/O, iAMT(16.1), fTPM
- MB998AF-R Intel R680E PCH (support ECC)
- MB998AF-Q Intel Q670E PCH
- MB998AF-W Intel W680 PCH (not IoTG sku)
Applications
- Industrial computing
- High-performance computing
- Data-intensive applications
- Graphics-intensive applications
- 5G-enabled applications
- Networking applications
- Storage-intensive applications
- Rapid data access applications
Board Overview
Dimensions (mm)
Additional Resources
Published: 2023-08-25
| Updated: 2023-10-11