Honeywell Sensing & Control V15 MICRO SWITCH™

Honeywell V15 MICRO SWITCH™ electromechanical basic switch is an economical solution for low-cost-of-failure applications requiring more than 100g of operating force and electrical ratings ranging from 16A to 26A. The V15 MICRO SWITCH is ideal for applications including appliances, gaming, vending machines, water heaters, and industrial controls. This switch features a wide range of standard offerings and has ENEC, CQC, UL, cUL global approvals.

Features

  • Broad range of electrical loads:
    • 0.1A, 5A, 10A, 16A, 22A, 26A
  • Long service life with more than one million mechanical operations
  • World-wide package size acceptance
  • Gold contacts available for controlling logic level / low energy circuits
  • Variants with cadmium-free contacts available
  • UL/CSA, cUL, ENEC, and CQC approvals

Applications

  • Medical
  • Appliances
  • Food and beverage
  • Furnaces
  • Gaming machines
  • Ice makers
  • Power washers
  • Vending machines
Published: 2008-07-03 | Updated: 2022-03-11