Honeywell Invasive Liquid Flow Demo Kit

Honeywell Invasive Liquid Flow Demo Kit demonstrates the Honeywell Liquid Flow sensing technology and features a USB interface. This demo kit includes a reusable base station, two disposable liquid flow sensor cartridges, a reusable zip tie, 3/16" ID silicon tubing, and a T-slot frame mounting screw. The sensing system in this kit is fully calibrated and temperature-compensated over the specified flow range, and the sensor features a linear flow output over a +10°C to +40°C temperature range. Honeywell Invasive Liquid Flow Demo Kit is suitable for medical fluid management, large-volume wearable injectors, in-vitro diagnostics, and single-use bioreactors.

Features

  • High-resolution measurements
  • Plug-and-play USB-C™ interface
  • Easy-to-use PC application
  • Flexible mounting options

Applications

  • In-vitro diagnostics
    • Immunoassays
    • Hematology
    • Molecular diagnostics
    • Microbiology
  • Large-volume wearable injectors
    • Patch pumps
    • Injectors
    • Infusions
    • Pumps/injectors
  • Medial fluid management
    • Dialysis
    • Urology
    • Infusion
  • Single-use bioreactors
    • Antibodies
    • Vaccines
    • Stem cells
    • Gene modified cells

Kit Contents

  • Reusable base station
  • 2x disposable liquid flow sensor cartridges
  • 3/16" ID silicon tubing
  • USB-C cable
  • Reusable zip tie
  • T-slot frame mounting screw

Operation

Infographic - Honeywell Invasive Liquid Flow Demo Kit

Videos

Published: 2025-01-02 | Updated: 2025-01-14