HMS Networks ABCxEX-A Anybus® Communicator Gateways
HMS Networks ABCxEX-A Anybus® Communicator Gateways are powered by NP40 network processor and enable up to 1500 bytes instant transfer between networks. These gateways are certified for ATEX zone 2 and UL hazardous location class 1 division 2. The ABCxEX-A Anybus communicator gateways feature reverse polarity protection and short circuit protection functions. These gateways operate at 70°C maximum temperature and include a 3-pin and 5.08 Phoenix plug connector. The ABCxEX-A gateways are used in IT and telecommunications equipment applications.The ABC3000EX-A serial master to PROFIBUS IO-device ATEX gateways connect any RS-232/485 device to PROFIBUS control systems. The ABC3090EX-A serial master to common Ethernet ATEX gateways connect any RS-232/485 devices to PROFINET, EtherCAT, EtherNet/IP, and Modbus TCP control systems.
The ABC4090EX-A common Ethernet to common Ethernet ATEX gateways connect any device to PROFINET, EtherCAT, EtherNet/IP, and Modbus TCP control systems. The ABC4091EX-A Ethernet to PROFIBUS DP device ATEX gateways connects any Ethernet control system to any PROFIBUS DP control system.
Features
- ABC3000EX-A:
- II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-1 ATEX code
- EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-7 environment standards
- ABC3090EX-A:
- II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-4 ATEX code
- EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-10 environment standards
- ABC4090EX-A:
- II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-2 ATEX code
- EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-8 environment standards
- ABC4091EX-A:
- II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-3
- EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-9 environment standards
- DIN-rail mounting (EN 50022 standards)
- 3-pin and 5.08 Phoenix plug connector
- Reverse polarity protection
- Short circuit protection
- 70°C operating maximum temperature
Applications
- IT and telecommunications equipment
Videos
Published: 2024-07-01
| Updated: 2024-08-30