Hirose Electric MS-156C3 1.35mm Subminiature Coaxial Switches

Hirose Electric MS-156C3 1.35mm Subminiature Coaxial Switches are lightweight (0.014g), low-profile (1.35mm) switches developed for inspection of high-frequency circuits used in portable terminals. Hirose MS-156C3 switches feature low insertion loss and a wide frequency range. Applicable frequencies range over a wide band, from DC to 11GHz. The series provides 2W rated power and operates over a -40°C to +85°C temperature range.

Features

  • Low insertion loss
    • 0.15dB maximum (DC to 2.5GHz)
    • 0.2dB maximum (2.5GHz to 6GHz)
    • 0.4dB maximum (6GHz to 11GHz)
  • Space-saving design
    • 2.3mm x 2.3mm occupied board space
  • Low profile
    • 1.35mm high above the board
  • Lightweight
    • 0.014g total weight
  • Durability
    • 100 mating/unmating cycles, with corresponding plug
  • Performs over wide frequency range
    • Applicable frequencies range over a wide band, from DC to 11GHz
  • Board placement with automatic equipment
    • Packaged on tape-and-reel
  • Halogen free, Beryllium free

Specifications

  • -40°C to +85°C operating temperature range
  • 2W rated power
  • Frequency range
    • DC to 11GHz (unmated)
    • DC to 8GHz (mated with MS-156-HRMJ-3 plug)

Circuit Diagram

Application Circuit Diagram - Hirose Electric MS-156C3 1.35mm Subminiature Coaxial Switches
Published: 2019-08-26 | Updated: 2023-04-11