Hirose Electric MRF18 8-Channel Non-Magnetic Coaxial Connectors
Hirose MRF18 8-Channel Non-Magnetic Coaxial Connectors feature vertical mating, allowing layout on the PCB center. MRF18 connectors are small and lightweight while providing high lock strength and cable pull resistance, along with easy cable termination. These coaxial connectors have a characteristic impedance of 50Ω and operate in a temperature range of -40°C to +125°C (includes temperature rise caused by current flow).Features
- Non-magnetic coaxial connector
- Small and lightweight
- Vertical mate, horizontal cable out
- Easy cable termination with soldering both center and outer conductors
- High lock strength and cable pull resistance
- Flow mounting or manual soldering for PCB mounting
- Applicable cable ranges from diameter 1.13 to 1.8mm
- RoHS compliant
Specifications
- 50Ω characteristic impedance
- -40°C to +125°C (includes temperature rise caused by current flow) operating temperature range
- Voltage standing wave ratio
- 1.3 max. from DC to 1GHz
- 1.4 max. from 1 to 2GHz
- 300VAC for 1 minute withstanding voltage
- Contact resistance
- 35mΩ max. center
- 20mΩ max. outer
- 500MΩ min. (DC 100V) insulation resistance
Additional Resource
View Results ( 2 ) Page
| Part Number | Description | Gender |
|---|---|---|
| MRF18-8P-178B/U | RF Connectors / Coaxial Connectors 8CH COAX CON PLUG NON-MAGNETIC, VERT | Plug (Pin) |
| MRF18-8R-PC | RF Connectors / Coaxial Connectors 8CH COAX CON RCPT NON-MAGNETIC, VERT | Plug (Pin) |
Published: 2014-08-01
| Updated: 2025-07-02