Hirose Electric FX2 Multi-function Two Piece Connector

Hirose FX2 Series Multi-function Two Piece Connector features a 1.27mm pitch and a stacking height of 12-16mm, as well as allowing horizontal and vertical connections. The ribbon cable connections of the Hirose FX2 series offers easy one-hand operation with the thumb and index finger. These connectors are ideal for computers, peripheral equipment, and various machines.

Features

  • Various connection with various product lines
  • Easy one-touch operation
  • Board-to-board type
    • Flux swell prevention
    • Stack height 12mm to 16mm
    • Mis-insertion prevention mechanism
  • Board-to-cable type
    • Complete lock with easy operation
    • Applicable cable

Applications

  • Computers
  • Peripheral equipments
  • Various machines
Published: 2010-03-16 | Updated: 2022-03-11