Heyco Nytye® Push Rivet Cable Ties
Heyco Nytye® Push Rivet Cable Ties are reusable and designed to work with Nytye Push Rivets. These ties allow installers to remove the rivet and release the wire tie bundle (43mm maximum bundle diameter). The black cable ties have a length of 169mm (6.65") with a width of 9mm (0.35"). For the 13430B version, the rivet is integrated to wire tie. For the 13431B and 13432B versions, the rivets are sold separately. Heyco Nytye Push Rivet Cable Ties offer an operating temperature range of 0°C to +85°C.Features
- Designed to work with reusable Nytye Push Rivets
- 169mm (6.65") long and 9mm (0.35") wide
- 43mm maximum bundle diameter
- 13430B has rivet integrated to wire tie
- 13431B and 13432B use rivets that are sold separately
- 0°C to +85°C operating temperature range
Related Accessories
Published: 2019-11-20
| Updated: 2023-04-03