Heyco MaxRunner Cable Clip Array
Heyco HEYClip™ MaxRunner™ Cable Clip Array features a patent-pending design and holds up to 12 cables with wire diameters ranging from 0.20" to 0.28" (5.2mm to 7.2mm). Designed for solar wire management, the clip is constructed using a PPE+PS flame-retardant Noryl™ material with a 301 stainless steel mounting clip. The injection-molded wire holders offer a UL 94V-0 flame rating and a UV (f1) rating for excellent resistance to outdoor exposure. Heyco HEYClip MaxRunner Cable Clip Array offers a maximum material rating of +95°C, and the stainless steel mounting clip secures the holder to aluminum extruded mounting frames in a variety of thicknesses and profiles up to 0.250" (6.4mm).
Features
- For clamping cable or tubing securely into place, especially in harsh environments
- Materials
- Constructed from corrosion-resistant 304 stainless steel
- Coated parts are constructed from 304 stainless steel and coated with polyolefin, a thermoplastic copolymer
- Coating has FDA food contact approval
- Coating provides durable, non-toxic, odorless coating with low-temperature flexibility and excellent electrical properties
- Smooth coined-clamp edges prevent damage to cable insulation
- All parts require 0.203" (5.2mm) mounting hole suitable for a #10 screw
- DFARS compliant
Published: 2012-11-30
| Updated: 2026-04-13