Heyco Crimpless Sunbundler® Cable Ties for Solar
Heyco Crimpless Sunbundler® Cable Ties for Solar are crimpless with no tools required, providing easy installation for solar applications. These Heyco crimpless PVC-coated stainless steel wire cable ties are releasable and reusable for easy repositioning during installation and for cable repair and replacement. The cube portion of the cable ties is manufactured from F1-rated Nylon 6/6, making the cubes UV- and heat-stable for outdoor use and harsh environments. The UV-protected vinyl jacket of the cables is ideal for solar installation, which requires high durability.Features
- Fast and easy installation
- No crimping required
- Crimpless design minimizes repetitive strain on the installer
- Releasable and reusable for easy repositioning during install
- Releasable and reusable for cable repair and replacement for long-term economic viability
- Cube manufactured from F1-rated Nylon 6/6 - UV and heat stable for outdoor use and harsh environments
- UV-protected vinyl jacket ideal for solar installation, where product durability is required
- Smooth vinyl jacketing prevents damage to cable insulation
Specifications
- Material
- Commercial aircraft-grade 302/304 stainless wire with UV-protected vinyl jacket (cable)
- UV-/heat-stable Nylon 6/6 (cube)
- UL pending certification
- -40°C to +105°C operating temperature range
Additional Resources
Dimensions
Videos
Published: 2025-09-18
| Updated: 2025-10-07