HellermannTyton Ratchet O-Clamps
HellermannTyton Ratchet O-Clamps (ROCs) provide compact, versatile fluid routing and electrical cable management. HellermannTyton ROCs provide a more compact footprint than standard ratchet clamps for easier deployment in tight spaces. Ratchet O-Clamps include a Soft Grip version with a thick Thermoplastic Elastomer (TPE) liner to secure sensitive cable bundles and metal or plastic tubing. The version without the liner is designed for holding standard routings. The integrated round fir tree mount fits holes from 6.1mm to 7mm.Features
- Soft Grip Fir Tree Mount
- Soft TPE overmold prevents axial slide/rotation and protects sensitive HV cables
- Fir trees provide low insertion effort yet demonstrate high extraction resistance
- Fine-pitch ratchet provides a controlled grip for a range of pipe sizes with one part
- Fully enclosed clamp prevents slip, crush, and fallout under vacuum
- Release feature opens by inserting a screwdriver, allowing the clamp to be reused or serviced without removing it from the mounting surface
- Soft Grip Connector Clip
- Soft TPE over-mold prevents axial slide/rotation and protects sensitive HV cables
- Fine-pitch ratchet provides a controlled grip for a range of pipe sizes with one part
- Fully enclosed clamp prevents slip, crush, and fallout under vacuum
- Release feature opens by inserting a screwdriver, allowing the clamp to be reused or serviced without removing it from the mounting surface
- Fir Tree Mount
- Fine-pitch ratchet provides a controlled grip for a range of pipe sizes with one part
- Fir trees provide low insertion effort while demonstrating high extraction resistance
- Release feature opens by inserting a screwdriver, allowing the clamp to be reused or serviced without removing it from the mounting surface
- Connector Clip
- Fine-pitch ratchet provides a controlled grip for a range of pipe sizes with one part
- Options include a connector clip slot or an integrated mount
- Release feature opens by inserting a screwdriver, allowing the clamp to be reused or serviced without removing it from the mounting surface
Applications
- Fluid routing
- Electrical cable management
Specifications
- Material
- Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV), TPE - Soft Grip Fir Tree Mount and Soft Grip Connector Clip
- Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV) - Free Tree Mount and Connector Clip
- -40°C to +105°C (-40°F to +221°F) operating temperature range
- Black color
- 20.5mm (0.8") or 25.5mm (1.0") width
Product Call-Outs
Videos
Published: 2024-10-31
| Updated: 2024-11-08