Hatch Foundation Programmable Constant Current Drivers
Hatch Foundation Programmable Constant Current Drivers are UL-listed, class P devices engineered for high-performance lighting systems. These precision LED drivers are programmable and designed to meet strict performance standards and elevate lighting applications. The class 2 output and high-power density ensure optimal performance, while the enhanced thermal management provides longevity and reliability. The series offers tri-dim capabilities with 1% dimming for forward phase, reverse phase, and 0 to 10V systems for customizable ambiance. The dim-to-off feature adds convenience and energy efficiency. The LED drivers have a universal input range of 120V to 277V, and the bottom-feed option ensures seamless installation.
The drivers comply with Title 24, Declare, and ANSI C137.1 0-10V dimming standards, while the Foundation USB connectors provide a physical interface between the Foundation series LED driver and the programming device, and they are required for programming. The connectors can be plugged directly into a USB-A port or utilized with a USB-C adapter to connect to USB-C enabled devices. Hatch Foundation Series Constant Current LED Drivers feature a compact form factor with a sleek design to suit a variety of lighting applications, including architectural and commercial.
Features
- Programmable Class 2 output
- UL listed class P
- High power density
- Excellent thermal management
- Tri-dim capability (1% for forward phase, reverse phase, and 0 to 10V)
- Dim-to-off capability
- Universal input range
- Bottom-feed option (FTY SKU)
- Title 24 compliant
- Declare compliant
- RoHS compliant
- ANSI C137.1 0V to 10V dimming standard
Applications
- Architectural lighting
- Commercial
- Downlighting
- Recessed
- Track
- Accent
- Decorative
- Ceiling
- Pendants
- Sconces
- Troffers
- Indoor and outdoor
Specifications
- 120V to 277V input voltage range
- 50Hz/60Hz input frequency (depending on wattage)
- 80% minimum efficiency at full load
- 2.5kV transient protection
- Class A sound rating
- -40°C minimum operating temperature
- +85°C maximum case and storage temperature