Harwin M300 3.00mm Pitch Headers & Wire Housings

Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.

Features

  • 10A per contact
  • Proven 4 finger contact design maintains electrical contact through high vibration and shock
  • Beryllium copper contact for an improved temperature range of -65°C to +175°C
  • 1000 mating cycle durability
  • Low outgassing properties
  • Scoop-proof female connectors
  • Future-proofed materials
    • Halogen-free
    • PFOS-free
    • SVHC-free
    • RoHS compliant

Specifications

  • Electrical
    • 10A maximum current per contact
    • 600V DC or AC peak working voltage
    • 1800V DC or AC peak maximum voltage
    • 6mΩ maximum contact resistance
    • 100MΩ minimum insulation resistance
  • Mechanical
    • 1000 mating cycles durability (per contact)
    • 9N maximum insertion force (per contact)
    • 1N minimum withdrawal force (per contact)
  • Environmental
    • -65°C to +175°C operating temperature range
    • Humidity classification of 56 days at 90% RH
    • 10Hz to 500Hz, 1.52mm, 98m/s2 (10G), 9 hours total vibration (with latches)
    • 981m/s2 (100G) for 6ms shock (with latches)
    • 0.68% TML, 0.01% CVCM, 0.26 WVR outgassing
View Results ( 19 ) Page
Part Number Datasheet Termination Style Housing Material Number of Positions Number of Rows Wire Gauge
M300-3240696M2 M300-3240696M2 Datasheet
M300-3250396M2 M300-3250396M2 Datasheet
M300-3241096M2 M300-3241096M2 Datasheet
M300-2240696F2 M300-2240696F2 Datasheet Crimp Polyamide (PA) 6 Position 2 Row 22 AWG to 18 AWG
M300-2250396F2 M300-2250396F2 Datasheet Crimp Polyamide (PA) 3 Position 1 Row 22 AWG to 18 AWG
M300-MV10345M1 M300-MV10345M1 Datasheet Solder Pin Polyamide (PA) 3 Position 1 Row
M300-0010045 M300-0010045 Datasheet Crimp 20 AWG to 18 AWG
M300-0020045 M300-0020045 Datasheet Crimp 22 AWG
M300-1010045 M300-1010045 Datasheet Crimp 1 Position 20 AWG to 18 AWG
M300-1020045 M300-1020045 Datasheet Crimp 22 AWG
Published: 2014-11-07 | Updated: 2026-05-14