Harwin Hexagonal & Clearance Spacers
Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.Features
- Composition
- Hexagonal spacers: brass or plastic
- Clearance spacers: brass, plastic, or aluminum
- Locking spacers and saddles: Nylon 6/6 UL94V-2
- Includes locking spacers and saddles
- Wide variety of lengths and diameters
- Force fit, hex, or round options
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Type | Length |
|---|---|---|---|---|
| R40-1001602 | ![]() |
Standoffs & Spacers R40 M4 x 16mm HEX 7mmA/F 8mm ML/FML NICKEL | Hex | 16 mm |
| R44-1001202 | ![]() |
Standoffs & Spacers R44 4-40 UNC x 10mm BRASS 5mm A/F | Hex | 12 mm |
| R44-1001502 | ![]() |
Standoffs & Spacers 4-40 UNC x 15mm BRASS 5mm A/F | Hex | 15 mm |
| R44-1000602 | ![]() |
Standoffs & Spacers R44 4-40 UNC x 19mm BRASS 5mm A/F | Hex | 6 mm |
| R44-1001602 | ![]() |
Standoffs & Spacers R44 4-40 UNC x 13mm BRASS 5mm A/F | Hex | 16 mm |
| R30-5000602 | ![]() |
Standoffs & Spacers R30 M3 x 6mm CIRCULAR ALUMINUM 5mm O/D | Round | 6 mm |
| R30-5001202 | ![]() |
Standoffs & Spacers R30 M3 x 12mm CIRCULAR ALUMINUM 5mm O/D | Round | 12 mm |
| R44-1001002 | ![]() |
Standoffs & Spacers R44 41 WAY SMT SKT 1000 PER REEL | Hex | 10 mm |
| R6104-02 | ![]() |
Standoffs & Spacers R6 SPLINED PIN | Hex | 19.99 mm |
| R44-1001302 | ![]() |
Standoffs & Spacers R44 4-40 UNC x 12mm BRASS 5mm A/F | Hex | 13 mm |
Published: 2010-06-16
| Updated: 2022-03-11