HARTING har-bus 64® VME64x Connectors
HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.Fully forward and backward compatible, har-bus® 64 female connectors can mate with any combination of the 5- or 3-row variants without any mechanical interference. This capability enables users to upgrade and maintain existing systems at lower costs. The design also allows for live insertion and plug-and-play functionality.
Features
- Additional contacts for I/O and system upgrade
- Voltage supplies for 3.3V and 48V system components
- Identifying locations of system components and the bus length, "Plug & Play"
- User-defined pins for test and maintenance bus lines
- Improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s
- Live insertion for replacing processor or memory cards without closing down the system
Specifications
- Electrical
- 1A working current at 70°C with contacts loaded
- 1kV test voltage (Ur.m.s.)
- Contact resistance
- <20mΩ for rows a, b, and c
- <30mΩ for Row z and d
- >1010Ω insulation resistance acc. to IEC 60512-2
- Mechanical
- -55°C to +125°C temperature range acc. to IEC 60512-11
- <180N insertion and withdrawal force (complete connector)
- Physical
- Copper alloy contacts
- 2.54mm contact spacing
Advantages of har-bus® 64 in detail
Published: 2012-05-03
| Updated: 2022-03-11