HARTING VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.

Features

  • Adjustable orientation and angle of the RJ45 connectors
  • Direction of RJ45 connector can be adjusted up to 20 times
  • Bend direction can be adjusted from left / right to up / down
  • Cat6A, 10Gbit/s transmission performance
  • IP20 protection rating
  • Gray, red, yellow, green, and blue color options
  • Yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket
  • 1-to-1 wiring with 4x2 twisted pair wires
  • -30°C to +75°C operating temperature range

Applications

  • Wind
    • Control cabinets
    • Electrical enclosures
    • Ethernet patch panels
  • Automation
  • Robotics
  • Machinery

Videos

Published: 2019-06-03 | Updated: 2023-12-20