HARTING M17 & M23 Overmolded Cable Assemblies

HARTING M17 and M23 Overmolded Cable Assemblies offer an IP67 protection rating, up to 630V voltage, and 28A maximum current rating. These assemblies provide compact and reliable connectivity for applications that require power, signal, and hybrid connections. The 360° shielding offers protection against electrical noise and electromagnetic interference. HARTING M17 and M23 Overmolded Cable Assemblies are ideal for motor and drive connections, industrial power supplies, and sensor/actuator boxes.

Applications

  • Motor and drive connections
  • Industrial power supplies
  • Sensor/actuator boxes

Specifications

  • Up to 19 contacts (signal)
  • Up to 7 contacts (power)
  • PUR and PVC cable jackets
  • 630V max voltage rating
  • 28A max current rating
  • IP67 protection rating
  • 360° shielding
Published: 2021-07-21 | Updated: 2022-03-11