HARTING har-modular Kit

HARTING har-modular Kit is designed for har-modular PCB connectors that are based on the traditional DIN 41 612 style. The har-modular connectors feature a -55°C to +125°C operating temperature range, 500 mating cycles, and 40A maximum current rating. HARTING har-modular Kit contains 2 to 4 of all available modules, fixing rails of different lengths, an assembly aid, and assembly instructions.

Kit Contents

  • 2 to 4 of all available modules
  • Fixing rails of different lengths
  • Assembly aid
  • Assembly instructions 
Published: 2022-03-22 | Updated: 2022-03-30