Hantronix TFT Color LCD Display Modules
Hantronix TFT Color LCD Display Modules include a wide variety of TFT displays, ranging in resolution from VGA, WVGA, to SVGA, and in diagonal screen sizes of 3.5", 4.3", 5.7", 7", 8", and 10.4". These TFT display modules provide high contrast and high brightness in various color and graphics displays, with and without touch panels. The high-end modules can be customized with performance enhancements like ultra-bright 1300 nit backlights and optically bonded anti-reflective overlays for sunlight readability.Features
- TFT transmissive LCD type
- Twisted Nematic (TN) mode
- White LED backlight
- 2.7V to 6V operating supply voltage range
- Options with and without touch panels
- -20°C to +70°C operating temperature range
View Results ( 5 ) Page
| Part Number | Datasheet | Diagonal | Resolution | Display Resolution - Pixels | Touch Panel | Operating Supply Voltage |
|---|---|---|---|---|---|---|
| HDA700L-GH | ![]() |
7 in | WVGA | 800 x 480 | Without Touch Panel | 3.6 V |
| HDA800ST-GHL | ![]() |
8 in | SVGA | 800 x 600 | With Touch Panel | 3.6 V |
| HDA800ST-GL | ![]() |
8 in | SVGA | 800 x 600 | With Touch Panel | 3.6 V |
| HDA350-3S | ![]() |
3.5 in | 320 x 240 | Without Touch Panel | 4 V | |
| HDA350T-3S | ![]() |
3.5 in | 320 x 240 | With Touch Panel | 2.7 V |
Published: 2012-08-21
| Updated: 2023-02-07