Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.

Features

  • Nickel alloy cores for high performance and wide bandwidth
  • 20Hz to 20kHz ±0.35 dB frequency response, (ref. @ 1kHz)
  • Up to +27dBu @ 20Hz low distortion levels
  • Excellent shielding – Mu metal enclosures
  • Line output transformers are open style (not Mu metal)
Published: 2017-05-03 | Updated: 2022-03-15