HALO Electronics 10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.

Features

  • 10GBASE-T Ethernet transformer/CMR choke
  • IEEE802.3an/af/at/bt2 compliant options
  • 4PPoE - 4 Pair power over Ethernet available
  • UL/EN60950 recognized
  • 100% electrical testing
  • 1500VRMS hi-pot
  • Patented open frame construction

10GBASE-T Transformers Mechanical Drawing

Mechanical Drawing - HALO Electronics 10GBASE-T Ethernet Transformers
Published: 2018-09-26 | Updated: 2022-08-23