Guerrilla RF GRF4015 High-Linearity Power Amplifier

Guerrilla RF GRF4015 High-Linearity Power Amplifier delivers excellent P1dB, IP3, and Noise Figure (NF) over a wide frequency range with >15% fractional bandwidths. This amplifier offers flexible biasing to achieve optimal linearity and efficiency. The GRF4015 power amplifier can be tuned from 0.7GHz to 9GHz frequency range. This amplifier is used in multi-stage LNA, small cells, cellular repeaters, and microwave backhaul.

Features

  • 0.7GHz to 9GHz RF frequency range
  • Flexible bias voltage and current
  • GaAs pHEMT process
  • Available in a compact 1.5mm x 1.5mm DFN-6 package
  • RoHS compliant

Applications

  • Market:
    • 5G infrastructure
    • Automotive
    • Military
    • Wi-Fi®
  • Linear driver/power amplifier
  • Multi-stage LNA
  • Microwave backhaul
  • Small cells and cellular repeaters

Block Diagram

Block Diagram - Guerrilla RF GRF4015 High-Linearity Power Amplifier
Published: 2024-05-30 | Updated: 2024-06-12