GOWIN EVAL-pSRAM-GW1NR4 Development Kit

GOWIN Semiconductor EVAL-pSRAM-GW1NR4 Development Kit provides the requirements and interface options for evaluating the LittleBee® GW1NR-4 FPGAs. The GW1NR-4 FPGAs have been optimized with low power, small size, and the thinnest package as the design goal. The GW1NR series also implements low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage. The main difference between the GW1N series and the GW1NR series is that the GW1NR series integrates abundant pSRAM.

The GOWIN EVAL-pSRAM-GW1NR4 Development Kit includes a 5V power supply, a quick start user guide, and the EVAL-pSRAMGW1NR4 development board.

Kit Contents

  • 5V Power supply
    • 100-240V~50/60Hz 0.5A input
    • DC 5V 2A output
  • Gowin EVAL-pSRAMGW1NR4 development board
  • Quick start user guide

PCB Components Diagram

GOWIN EVAL-pSRAM-GW1NR4 Development Kit

System Architecture

Block Diagram - GOWIN EVAL-pSRAM-GW1NR4 Development Kit
Published: 2020-08-03 | Updated: 2024-09-11